Reference Only
CDR32BP100BKUR\M100
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 100V 10%
Datasheet
12061A100KSJMA\100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 10 pF | |
| Voltage Rating DC | 100 VDC | |
| Dielectric | BP | |
| Tolerance | 10 % | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 3.2 mm (0.126 in) | |
| Width | 1.6 mm (0.063 in) | |
| Height | 1.3 mm (0.051 in) | |
| Product | High Reliability MLCCs | |
| Series | CDR31-35 | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.89 | $1,289.00 | |
| $10.74 | $2,148.00 | |
| $9.40 | $9,400.00 |
Need more?
Sign in to add projects and notes