Reference Only

CDR01BP220BKUR-ZANAM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 100V 10%

Manufacturer:

Mfr Part:
CDR01BP220BKUR-ZANAM

TTI Part:
CDR01BP220BKUR-ZANAM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Voltage Rating DC100 VDC
DielectricBP
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductHigh Reliability MLCCs
SeriesCDR01-06
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.63$231.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.