Reference Only
CCR09CG272FP
Multilayer Ceramic Capacitors MLCC - Leaded 2700PF 50V 1%
Datasheet
MR045A272FPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | CCR | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.31 | $831.00 | |
| $8.17 | $1,634.00 | |
| $8.09 | $3,236.00 | |
| $8.01 | $6,408.00 | |
| $7.93 | $12,688.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.