Reference Only

CCR09CG101FP

Multilayer Ceramic Capacitors MLCC - Leaded 100PF 200V 1%

Manufacturer:

Mfr Part:
MR042A101FPA

TTI Part:
CCR09CG101FP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCCR
Termination StyleRadial
Capacitance100 pF
Voltage Rating DC200 VDC
DielectricCG
Tolerance1 %
Lead Spacing2.54 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductHigh Reliability MLCCs
Length4.83 mm
Width2.29 mm
Height4.83 mm
PackagingBulk
Lead Diameter0.64 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMIL-PRF-20 Radial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.62$862.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.