Reference Only

CCR05CX1R5CR

Multilayer Ceramic Capacitors MLCC - Leaded 1.5PF 200V .25PF

Manufacturer:

Mfr Part:
MR052A1R5CR

TTI Part:
CCR05CX1R5CR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCCR
Termination StyleRadial
Capacitance1.5 pF
Voltage Rating DC200 VDC
Tolerance0.25 pF
Lead Spacing0.2 in
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length4.83 mm
Width4.83 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.93$793.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.