Reference Only

CCR05CG681FS

Multilayer Ceramic Capacitors MLCC - Leaded 680PF 100V 1%

Manufacturer:

Mfr Part:
MR051A681FS

TTI Part:
CCR05CG681FS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCCR
Termination StyleRadial
Capacitance680 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance1 %
Lead Spacing0.2 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductHigh Reliability MLCCs
Length4.83 mm
Width4.83 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.64$964.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes