Reference Only

CCR05CG561FS

Multilayer Ceramic Capacitors MLCC - Leaded 560PF 100V 1%

Manufacturer:

Mfr Part:
MR051A561FS

TTI Part:
CCR05CG561FS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCCR
Termination StyleRadial
Capacitance560 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance1 %
Lead Spacing0.2 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductHigh Reliability MLCCs
Length4.83 mm
Width4.83 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.64$964.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes