Reference Only

CCR05CG332FRV

Multilayer Ceramic Capacitors MLCC - Leaded 3300PF 50V 1%

Manufacturer:

Mfr Part:
MR555A332FRAV

TTI Part:
CCR05CG332FRV

EDA / CAD Models

Alternate Part Number

CCR05CG332FRV

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCCR
Termination StyleRadial
Capacitance3300 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance1 %
Lead Spacing0.2 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductHigh Reliability MLCCs
Length4.83 mm
Width4.83 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.20$820.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.