Reference Only

CCR05CG222JMV

Multilayer Ceramic Capacitors MLCC - Leaded 2200PF 50V 5% 5.08MM

Manufacturer:

Mfr Part:
MR555A222JMAV

TTI Part:
CCR05CG222JMV

EDA / CAD Models

Alternate Part Number

CCR05CG222FRV

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCCR
Termination StyleRadial
Capacitance2.2 nF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing0.2 in
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductHigh Reliability MLCCs
Length4.83 mm
Width4.83 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.38$638.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes