Reference Only

CB177K0104JBC

Film Capacitors 630V 0.1uF 5%

Manufacturer:

Mfr Part:
CB177K0104JBC

TTI Part:
CB177K0104JBC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC630 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length12.8 mm (0.504 in)
Width10.2 mm (0.402 in)
ProductStacked Film Capacitors
Voltage Rating AC250 VAC
Tolerance5 %
Number of Pins2 Pin
Height4.6 mm (0.181 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCB PEN
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8532250045
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$3.99$3,591.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes