Reference Only

CB057D0105JBC

Film Capacitors 63V 1uF 5%

Manufacturer:

Mfr Part:
CB057D0105JBC

TTI Part:
CB057D0105JBC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length7.3 mm (0.287 in)
Width6.1 mm (0.24 in)
ProductStacked Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height4.7 mm (0.185 in)
Package / Case2824 (7361 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCB PEN
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8532250045
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$2.60$4,680.00
Need more?
Sign in to add projects and notes