Reference Only

CB028D0223JBA

Film Capacitors 50V 22nF 5% 1210

Manufacturer:

Mfr Part:
CB028D0223JBA

TTI Part:
CB028D0223JBA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.3 mm (0.13 in)
Width2.5 mm (0.098 in)
ProductStacked Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height1.8 mm (0.071 in)
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCB PPS
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeSMD Metallized Film Chip

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8532250045
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.92$2,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.