Reference Only

CAN0005WP

Varistors 14VAC 18VDC 0.05J 37 pF 33V 55V

Manufacturer:

Mfr Part:
CAN0005WP

TTI Part:
CAN0005WP

EDA / CAD Models

Alternate Part Number

AVRH10C270KT350NA8

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesCAN FLX
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage33 V
Clamping Voltage55 V
Max Surge Current10 A
Surge Energy Rating50 mJ
Capacitance37 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Current Rating1 A
Height0.6 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
TypeCAN BUS Varistor
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.15$1,500.00
Need more?
Sign in to add projects and notes