Reference Only

CAN0004DP

Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V

Manufacturer:

Mfr Part:
CAN0004DP

TTI Part:
CAN0004DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesCAN FLX
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0612 (1632 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage100 V
Clamping Voltage180 V
Peak Surge Current4 A
Surge Energy Rating15 mJ
Capacitance22 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Current Rating4 A
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
TypeCAN Bus Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.653$653.00
Need more?

My Notes

Sign into see notes.