Reference Only

BP0FA1130A700

End of Life
Signal Conditioning Size 5021 Fc1.13GHz PB 0.89 to 1.44GHz

Manufacturer:

Mfr Part:
BP0FA1130A700

TTI Part:
BP0FA1130A700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency1.13 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case12.992 mm x 5.245 mm x 0.5588 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesBP MLO
PackagingWAFL
Insertion Loss1.43 dB
Mounting StyleBoard Mount
SubcategoryFilters
TradenameMLO
TypeBandpass

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

WAFL

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$25.22$756.60
Need more?
Sign in to add projects and notes