Reference Only

BP0EA2568A700

End of Life
Signal Conditioning 2568 MHZ

Manufacturer:

Mfr Part:
BP0EA2568A700

TTI Part:
BP0EA2568A700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency2.256 GHz to 2.923 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case11.684 mm x 4.318 mm x 0.5588 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesBP MLO
PackagingWAFL
Insertion Loss1.9 dB
MountingBoard Mount
SubcategoryFilters
TradenameMLO
TypeBandpass

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8534000095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$36.26$870.24
$35.52$1,704.96
$34.82$3,342.72
$34.14$8,193.60
Need more?

My Notes

Sign into see notes.