Reference Only

BP0EA2500A700

End of Life
Signal Conditioning Size 4617 Fc2.5GHz PB 2.02 to 3.10GHz

Manufacturer:

Mfr Part:
BP0EA2500A700

TTI Part:
BP0EA2500A700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency2.02 GHz to 3.1 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case11.684 mm x 4.318 mm x 0.5588 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesBP MLO
PackagingWAFL
Insertion Loss1.19 dB
MountingBoard Mount
SubcategoryFilters
TradenameMLO
TypeBandpass

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$22.05$529.20
$20.74$995.52
$19.50$1,872.00
$18.06$4,334.40
Need more?
Sign in to add projects and notes