Reference Only

BP0EA1980A700

End of Life
Signal Conditioning Size 4617 Fc1.98GHz PB 1.47 to 2.68GHz

Manufacturer:

Mfr Part:
BP0EA1980A700

TTI Part:
BP0EA1980A700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency1.98 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case11.684 mm x 4.318 mm x 0.5588 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesBP MLO
PackagingWAFL
Insertion Loss0.85 dB
MountingBoard Mount
SubcategoryFilters
TradenameMLO
TypeBandpass

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$40.88$981.12
$38.44$1,845.12
$35.74$3,431.04
$35.04$8,409.60
Need more?

My Notes

Sign into see notes.