Reference Only

BP0DA0650A700

End of Life
Signal Conditioning 0650 MHZ

Manufacturer:

Mfr Part:
BP0DA0650A700

TTI Part:
BP0DA0650A700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency650 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case10.198 mm x 3.975 mm x 0.5588 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesBP MLO
PackagingWAFL
Insertion Loss1.3 dB
MountingBoard Mount
SubcategoryFilters
TradenameMLO
TypeBandpass

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8534000095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

WAFL

(Minimum: 21 / Multiples: 21)
Quantity Unit PriceExt. Price
$39.60$831.60
$37.24$1,564.08
$34.03$2,858.52
$33.36$7,706.16
Need more?
Sign in to add projects and notes