Reference Only
BP0BA2290A700
End of Life
Signal Conditioning 2290 MHZ
Datasheet
BP0BA2290A700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Bandpass Filters | |
| Frequency | 2.29 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 7.785 mm x 3.975 mm x 0.5588 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BP MLO | |
| Packaging | WAFL | |
| Insertion Loss | 1.2 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Tradename | MLO | |
| Type | Bandpass |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.63 | $577.64 |
Need more?
Sign in to add projects and notes