Reference Only

BP0BA2150A700

End of Life
Signal Conditioning 2150 MHZ

Manufacturer:

Mfr Part:
BP0BA2150A700

TTI Part:
BP0BA2150A700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency2.15 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case7.785 mm x 3.975 mm x 0.5588 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesBP MLO
PackagingWAFL
Insertion Loss1.4 dB
Mounting StyleBoard Mount
SubcategoryFilters
TradenameMLO
TypeBandpass

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 28 / Multiples: 28)
Quantity Unit PriceExt. Price
$20.63$577.64
Need more?
Sign in to add projects and notes