Reference Only

AU06YC106KA72A

Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES

Manufacturer:

Mfr Part:
AU06YC106KA72A

TTI Part:
AU06YC106KA72A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Case Code - in1206
Case Code - mm3216
ClassClass 2
DielectricX7R
Length3.2 mm (0.126 in)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingReel
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
ProductGeneral Type MLCCs
SeriesAU
SubcategoryCapacitors
Termination StyleSMD/SMT
TerminationStandard
Tolerance10 %
TypeGold Termination Surface Mount Multilayer Ceramic Capacitor
Voltage Rating DC16 VDC
Width1.6 mm (0.063 in)

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.