Reference Only
AU053C104KA76A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1 uF 0.1 X7R
Datasheet
AU053C104KA76A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 25 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 2.01 mm (0.079 in) | |
| Width | 1.25 mm (0.049 in) | |
| Height | 0.94 mm (0.037 in) | |
| Product | General Type MLCCs | |
| Series | AU | |
| Packaging | WAFL | |
| Class | Class 2 | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Gold Termination Surface Mount Multilayer Ceramic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | El Salvador |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,094In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 221 / Multiples: 221)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $382.33 | |
| $1.70 | $751.40 | |
| $1.68 | $1,113.84 | |
| $1.65 | $1,823.25 | |
| $1.62 | $3,580.20 | |
| $1.60 | $8,840.00 | |
| $1.57 | $17,348.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes