Reference Only

APZ1012681M025R

Aluminum Organic Polymer Capacitors 25V 680uF 2000Hours ESR=22mOhms 20%

Manufacturer:

Mfr Part:
APZ1012681M025R

TTI Part:
APZ1012681M025R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length12.5 mm (0.492 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR22 mOhms
Ripple Current3.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesAPZ
PackagingReel
Dissipation Factor DF12 %
Leakage Current3.4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.03$515.00
$0.98$3,920.00
$0.97$7,760.00
$0.95$15,200.00
$0.93$29,760.00
$0.92$58,880.00
Need more?

My Notes

Sign into see notes.