Reference Only

APZ1012331M016R

Aluminum Organic Polymer Capacitors 16V 330uF 5A 1.056mA Life2000Hrs ESR=20mOhms 20% +105C Can

Manufacturer:

Mfr Part:
APZ1012331M016R

TTI Part:
APZ1012331M016R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length12.5 mm
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR0.02 Ohms
Ripple Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesAPZ
PackagingReel
Dissipation Factor DF12 %
Leakage Current1.056 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.696$696.00
Need more?

My Notes

Sign into see notes.