Reference Only

APZ0606331M002R

Aluminum Organic Polymer Capacitors 2.5V 330uF 2.7A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can

Manufacturer:

Mfr Part:
APZ0606331M002R

TTI Part:
APZ0606331M002R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length6 mm
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR0.02 Ohms
Ripple Current2.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesAPZ
PackagingReel
Dissipation Factor DF8 %
Leakage Current165 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.261$261.00
$0.258$516.00
Need more?
Sign in to add projects and notes