Reference Only

APZ0604101M010R

Aluminum Organic Polymer Capacitors 10V 100uF 2000Hours ESR=50mOhms 20%

Manufacturer:

Mfr Part:
APZ0604101M010R

TTI Part:
APZ0604101M010R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length4.5 mm (0.177 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR50 mOhms
Ripple Current2.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesAPZ
PackagingReel
Dissipation Factor DF12 %
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.411$493.20
$0.343$2,058.00
Need more?
Sign in to add projects and notes