Reference Only

APV0811221M025R

Aluminum Organic Polymer Capacitors 25V 220uF 2000Hours ESR=27mOhms 20%

Manufacturer:

Mfr Part:
APV0811221M025R

TTI Part:
APV0811221M025R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length11.5 mm (0.453 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR27 mOhms
Ripple Current2.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesAPV
PackagingReel
Dissipation Factor DF12 %
Leakage Current1.1 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.84$420.00
$0.81$810.00
$0.79$1,185.00
$0.706$2,118.00
$0.691$3,455.00
$0.673$6,730.00
$0.642$15,408.00
Need more?

My Notes

Sign into see notes.