Reference Only

APV0609470M025R

Aluminum Organic Polymer Capacitors 25V 47uF 1.8A 500uA Life2000Hrs ESR=31mOhms 20% +105C Can

Manufacturer:

Mfr Part:
APV0609470M025R

TTI Part:
APV0609470M025R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length9 mm
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR0.031 Ohms
Ripple Current2.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesAPV
PackagingReel
Dissipation Factor DF12 %
Leakage Current235 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.328$524.80
Need more?
Sign in to add projects and notes