Reference Only

APV0606680M010R

Aluminum Organic Polymer Capacitors 10V 68uF 2000Hrs 20% ESR=45mOhms

Manufacturer:

Mfr Part:
APV0606680M010R

TTI Part:
APV0606680M010R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length6 mm (0.236 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR45 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesAPV
PackagingReel
Dissipation Factor DF12 %
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.291$291.00
$0.267$2,670.00
$0.265$5,300.00
$0.262$10,480.00
$0.259$20,720.00
$0.257$41,120.00
Need more?

My Notes

Sign into see notes.