Reference Only

APA1012271M035R

Aluminum Organic Polymer Capacitors 35V 270uF 3.2A 1.89mA Life5000Hrs ESR=40mOhms 20% +105C Can

Manufacturer:

Mfr Part:
APA1012271M035R

TTI Part:
APA1012271M035R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length12.5 mm
Width10.3 mm (0.406 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR0.04 Ohms
Ripple Current3.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height12.5 mm
Diameter10 mm
Package TypeCan
SeriesAPA
PackagingReel
Dissipation Factor DF12 %
Leakage Current1.89 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$472.00
Need more?
Sign in to add projects and notes