Reference Only

APA1010102M010R

Aluminum Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can

Manufacturer:

Mfr Part:
APA1010102M010R

TTI Part:
APA1010102M010R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1 mF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length10.5 mm
Width10.3 mm (0.406 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR0.02 Ohms
Ripple Current4.25 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.5 mm
Diameter10 mm
Package TypeCan
SeriesAPA
PackagingReel
Dissipation Factor DF12 %
Leakage Current2 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.559$279.50
$0.531$531.00
Need more?
Sign in to add projects and notes