Reference Only

APA0812471M016R

Aluminum Organic Polymer Capacitors 16V 470uF 4.05A 1.504mA Life5000Hrs ESR=20mOhms 20% +105C Can

Manufacturer:

Mfr Part:
APA0812471M016R

TTI Part:
APA0812471M016R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length12 mm
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR0.02 Ohms
Ripple Current4.05 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesAPA
PackagingReel
Dissipation Factor DF12 %
Leakage Current1.504 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.403$161.20
$0.381$304.80
$0.372$446.40
$0.358$716.00
$0.345$1,104.00
$0.334$2,137.60
Need more?
Sign in to add projects and notes