Reference Only

APA0607221M010R

Aluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=30mOhms 20% +105C Can

Manufacturer:

Mfr Part:
APA0607221M010R

TTI Part:
APA0607221M010R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length7 mm
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR0.03 Ohms
Ripple Current2.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesAPA
PackagingReel
Dissipation Factor DF12 %
Leakage Current440 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.235$235.00
Need more?
Sign in to add projects and notes