Reference Only

APA0606101M006R

Aluminum Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can

Manufacturer:

Mfr Part:
APA0606101M006R

TTI Part:
APA0606101M006R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length6 mm
Width6.6 mm (0.26 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR0.022 Ohms
Ripple Current2.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6 mm
Diameter6.3 mm
Package TypeCan
SeriesAPA
PackagingReel
Dissipation Factor DF12 %
Leakage Current300 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.122$244.00
Need more?

My Notes

Sign into see notes.