
AP822602
Antennas 698-960MHZ AUTO BB/5G/LTE/LPWA
Datasheet
AP822602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 3.8 GHz | |
| Maximum Frequency | 698 MHz | |
| Protocol - Cellular, NBIoT, LTE | 5G, LTE | |
| Style | Chip | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 2 W | |
| Number of Bands | 3 Band | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $1,144.00 |
Need more?
Sign in to add projects and notes