Reference Only
AP822601
Antennas Automotive Broadband 5G/LTE/LPWA PCB
Datasheet
AP822601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.8 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS | |
| Protocol - WiFi - 802.11 | LoRA, LPWA, RPMA, SigFox | |
| Mechanical Style | Rectangular | |
| Style | Chip | |
| Gain | 2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi | |
| Bandwidth | 262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2.5:1, 3.0:1, 2.5:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Electrical Type | Embedded | |
| Number of Bands | 8 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz | |
| Application | Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking | |
| Length | 49.6 mm | |
| Width | 8 mm | |
| Height | 3.3 mm | |
| Series | AP822601 | |
| Packaging | Reel | |
| Frequency Range | 698 MHz to 960 MHz, 1.71 GHz to 2.2 GHz, 2.3 GHz to 2.4 GHz, 2.5 GHz to 2.7 GHz, 3.3 GHz to 3.8 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $1,048.00 |
Need more?
Sign in to add projects and notes