Reference Only

AHC1012221M035R

End of Life
Aluminum Electrolytic Capacitors - SMD The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
AHC1012221M035R

TTI Part:
AHC1012221M035R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10.3 mm (0.406 in)
Life4000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.8 A
ESR30 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width10.3 mm
Height12.5 mm
SeriesAHC
PackagingReel
Dissipation Factor DF12
Leakage Current77 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Hybrid Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.37$685.00
Need more?

My Notes

Sign into see notes.