Reference Only
AHC0609470M035R
Aluminum Electrolytic Capacitors - SMD The factory is currently not accepting orders for this product.
Datasheet
AHC0609470M035R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 47 uF | |
| Diameter | 6.3 mm (0.248 in) | |
| Dissipation Factor DF | 12 | |
| ESR | 60 mOhms | |
| Height | 6.6 mm | |
| Leakage Current | 16.5 uA | |
| Length | 9.30 mm | |
| Life | 4000 Hour | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Product | Aluminum Electrolytic Capacitors | |
| Ripple Current | 900 mA | |
| Series | AHC | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Type | Aluminum Hybrid Electrolytic Capacitor | |
| Voltage Rating DC | 35 VDC | |
| Width | 6.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |