Reference Only

AHA1010101M040R

Aluminum Electrolytic Capacitors - SMD 40V 100uF 40uA 2.4A Life10000Hrs 20% +105C ESR=24mOhms

Manufacturer:

Mfr Part:
AHA1010101M040R

TTI Part:
AHA1010101M040R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC40 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life10000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current2.4 A
ESR0.024 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10.3 mm
SeriesAHA
PackagingReel
Dissipation Factor DF16 %
Leakage Current40 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Hybrid Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.08$540.00
$1.06$1,060.00
$1.04$2,080.00
$1.02$3,570.00
Need more?

My Notes

Sign into see notes.