Reference Only
AHA0608270M040R
Aluminum Electrolytic Capacitors - SMD 40V 27uF 11uA 1.2A Life5000Hrs 20% +105C ESR=70mOhms
Datasheet
AHA0608270M040R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 27 uF | |
| Voltage Rating DC | 40 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 8 mm (0.315 in) | |
| Life | 5000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 1.2 A | |
| ESR | 0.07 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 6.6 mm | |
| Height | 8 mm | |
| Series | AHA | |
| Packaging | Reel | |
| Dissipation Factor DF | 16 % | |
| Leakage Current | 11 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Hybrid Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.419 | $419.00 | |
| $0.402 | $804.00 | |
| $0.396 | $1,584.00 | |
| $0.379 | $3,790.00 |
Need more?
Sign in to add projects and notes