Reference Only
AEVB1010681M016R
Aluminum Electrolytic Capacitors - SMD 16V 680uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof
Datasheet
AEVB1010681M016R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 10.5 mm (0.413 in) | |
| Life | 2000 Hours | |
| Product | Aluminum Electrolytic Vibration Proof Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 500 mA | |
| ESR | 110 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Width | 10.3 mm | |
| Height | 10.3 mm | |
| Series | AEVB | |
| Packaging | Reel | |
| Dissipation Factor DF | 20 % | |
| Leakage Current | 108 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220000 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.744 | $2,232.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes