Reference Only

AEVB1010101M050R

Aluminum Electrolytic Capacitors - SMD 50V 100uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof

Manufacturer:

Mfr Part:
AEVB1010101M050R

TTI Part:
AEVB1010101M050R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life2000 Hours
ProductAluminum Electrolytic Vibration Proof Capacitors
Tolerance20 %
Ripple Current350 mA
ESR300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width10.3 mm
Height10.3 mm
SeriesAEVB
PackagingReel
Dissipation Factor DF14 %
Leakage Current50 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.676$2,028.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes