Reference Only

AEVA1616471M063R

Aluminum Electrolytic Capacitors - SMD 63V 470uF 1616 ESR=0.18Ohms Life=1500Hrs 20% Vibration Proof

Manufacturer:

Mfr Part:
AEVA1616471M063R

TTI Part:
AEVA1616471M063R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC63 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life1500 Hours
ProductAluminum Electrolytic Vibration Proof Capacitors
Tolerance20 %
Ripple Current500 mA
ESR180 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width17 mm
Height17 mm
SeriesAEVA
PackagingReel
Dissipation Factor DF12 %
Leakage Current296 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.01$1,608.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes