Reference Only

AEVA1213471M025R

Aluminum Electrolytic Capacitors - SMD 25V 470uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof

Manufacturer:

Mfr Part:
AEVA1213471M025R

TTI Part:
AEVA1213471M025R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life2000 Hours
ProductAluminum Electrolytic Vibration Proof Capacitors
Tolerance20 %
Ripple Current550 mA
ESR120 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width13.5 mm
Height13.5 mm
SeriesAEVA
PackagingReel
Dissipation Factor DF16 %
Leakage Current117 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.62$2,430.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes