Reference Only

AEK0810471M010R

Aluminum Electrolytic Capacitors - SMD 10V 470uF 2000Hours ESR=300mOhms 20%

Manufacturer:

Mfr Part:
AEK0810471M010R

TTI Part:
AEK0810471M010R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC10 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR300 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height8.3 mm
SeriesAEK
PackagingReel
Dissipation Factor DF30 %
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$0.271$149.05
$0.265$291.50
$0.241$530.20
$0.238$1,047.20
$0.235$2,068.00
$0.232$4,083.20
$0.23$8,096.00
Need more?

My Notes

Sign into see notes.