Reference Only

AEK08103R3M400R

Aluminum Electrolytic Capacitors - SMD 400V 3.3uF 2000Hours ESR=32Ohms 20%

Manufacturer:

Mfr Part:
AEK08103R3M400R

TTI Part:
AEK08103R3M400R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance3.3 uF
Voltage Rating DC400 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life3000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR32 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height8.3 mm
SeriesAEK
PackagingReel
Capacitance - nF3300 nF
Dissipation Factor DF20 %
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$0.205$112.75
$0.202$222.20
$0.177$389.40
$0.174$765.60
$0.171$1,504.80
$0.168$2,956.80
$0.165$5,808.00
Need more?

My Notes

Sign into see notes.