Reference Only

AEK0608220M050R

Aluminum Electrolytic Capacitors - SMD 50V 22uF Life2000Hrs 20% +105C ESR=1.36Ohms

Manufacturer:

Mfr Part:
AEK0608220M050R

TTI Part:
AEK0608220M050R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current175 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width6.6 mm
Height6.6 mm
SeriesAEK
PackagingReel
Dissipation Factor DF12 %
Leakage Current11 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.16$160.00
$0.158$316.00
$0.157$785.00
$0.139$1,390.00
$0.114$2,280.00
$0.10$4,000.00
$0.099$7,920.00
Need more?
Sign in to add projects and notes