Reference Only

AEK0608151M016R

Aluminum Electrolytic Capacitors - SMD 16V 150uF Life2000Hrs 20% +105C ESR=680mOhms

Manufacturer:

Mfr Part:
AEK0608151M016R

TTI Part:
AEK0608151M016R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current190 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width6.6 mm
Height6.6 mm
SeriesAEK
PackagingReel
Dissipation Factor DF20 %
Leakage Current24 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.166$332.00
Need more?
Sign in to add projects and notes