Reference Only

AEF1013330M160R

Aluminum Electrolytic Capacitors - SMD 160V 33uF 2000Hours ESR=9Ohms 20%

Manufacturer:

Mfr Part:
AEF1013330M160R

TTI Part:
AEF1013330M160R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC160 VDC
Diameter10 mm (0.394 in)
Length13.5 mm (0.531 in)
Life6000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR9 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10.3 mm
SeriesAEF
PackagingReel
Dissipation Factor DF20 %
Leakage Current311.2 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 450)
Quantity Unit PriceExt. Price
$0.312$280.80
Need more?

My Notes

Sign into see notes.